Part Details for FJV992PMTF by onsemi
Overview of FJV992PMTF by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FJV992PMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1080
|
Newark | Fjv992Pmtf, Single Bipolar Transistors |Onsemi FJV992PMTF Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.05A, 120V, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0290 / $0.0341 | Buy Now |
DISTI #
4182749
|
Farnell | FJV992PMTF, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 12000 Lead time: 3 Weeks, 1 Days Container: Each | 11740 |
|
$0.0312 | Buy Now |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for FJV992PMTF
FJV992PMTF CAD Models
FJV992PMTF Part Data Attributes
|
FJV992PMTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJV992PMTF
onsemi
PNP Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for FJV992PMTF
This table gives cross-reference parts and alternative options found for FJV992PMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJV992PMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJV992FMTF | PNP Epitaxial Silicon Transistor, 3000-REEL | onsemi | FJV992PMTF vs FJV992FMTF |
FJV992EMTF | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | FJV992PMTF vs FJV992EMTF |
FJV992 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FJV992PMTF vs FJV992 |
FJV992EMTF | 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | FJV992PMTF vs FJV992EMTF |
FJV992FMTF | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | FJV992PMTF vs FJV992FMTF |