Part Details for FJX992TF by onsemi
Overview of FJX992TF by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJX992TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1371
|
Newark | 120V 100Ma Pnp Tr Rohs Compliant: Yes |Onsemi FJX992TF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0660 / $0.1010 | Buy Now |
DISTI #
27T6460
|
Newark | Pnp Audio-Frequency Low-Noise Amplifier/ Reel |Onsemi FJX992TF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1010 | Buy Now |
DISTI #
FJX992TFCT-ND
|
DigiKey | TRANS PNP 120V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
827 In Stock |
|
$0.0643 / $0.4200 | Buy Now |
DISTI #
FJX992TF
|
Avnet Americas | Trans GP BJT PNP 120V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: FJX992TF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0631 / $0.0753 | Buy Now |
DISTI #
512-FJX992TF
|
Mouser Electronics | Bipolar Transistors - BJT PNP Epitaxial Silicon Transistor RoHS: Compliant | 4753 |
|
$0.0730 / $0.4100 | Buy Now |
|
Bristol Electronics | 8900 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 718 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 574 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Quest Components | 7120 |
|
$0.1010 / $0.5050 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 1566 |
|
$0.0631 / $0.0742 | Buy Now |
Part Details for FJX992TF
FJX992TF CAD Models
FJX992TF Part Data Attributes
|
FJX992TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJX992TF
onsemi
PNP Audio-Frequency Low-Noise Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.235 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |