Datasheets
FK-MCP1,5/8-ST-3,81BK by: Phoenix Contact

Barrier Strip Terminal Block,

Part Details for FK-MCP1,5/8-ST-3,81BK by Phoenix Contact

Overview of FK-MCP1,5/8-ST-3,81BK by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FK-MCP1,5/8-ST-3,81BK

FK-MCP1,5/8-ST-3,81BK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FK-MCP1,5/8-ST-3,81BK Part Data Attributes:

FK-MCP1,5/8-ST-3,81BK Phoenix Contact
Buy Now Datasheet
Compare Parts:
FK-MCP1,5/8-ST-3,81BK Phoenix Contact Barrier Strip Terminal Block,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA
Fastening Method PUSH-IN
Mounting Type CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 8
Rated Current 8 A
Rated Voltage 160 V
Safety Approval CB; CSA; CUL; EAC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 16 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK-MCP1,5/8-ST-3,81BK by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK-MCP1,5/8-ST-3,81BK by Phoenix Contact

  • Please alert me when FK-MCP1,5/8-ST-3,81BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FK-MCP1,5/8-ST-3,81BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK-MCP1,5/8-ST-3,81BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FK-MCP1,5/8-ST-3,81BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK-MCP1,5/8-ST-3,81BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK-MCP1,5/8-ST-3,81BK by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: