-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 1810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X9177
|
Newark | Mlcc, x7R,16V,1Μf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK24X7R1C105KN000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-FK24X7R1C105KN000-ND
|
DigiKey | CAP CER 1UF 16V X7R RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
117 In Stock |
|
$0.0916 / $0.4100 | Buy Now |
DISTI #
FK24X7R1C105KN000
|
Avnet Americas | Cap Ceramic 1uF 16V X7R 10% Radial 5mm 125°C Bulk - Bulk (Alt: FK24X7R1C105KN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0834 / $0.0967 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0742 | Buy Now |
DISTI #
FK24X7R1C105KN000
|
Avnet Americas | Cap Ceramic 1uF 16V X7R 10% Radial 5mm 125°C Bulk - Bulk (Alt: FK24X7R1C105KN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0834 / $0.0967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK24X7R1C105KN000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK24X7R1C105KN000
TDK Corporation
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 1810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1810 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FK24X7R1C105KN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK24X7R1C105KN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK14X7R1C105KR006 | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | TDK Corporation | FK24X7R1C105KN000 vs FK14X7R1C105KR006 |
FK24X7R1C105K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | FK24X7R1C105KN000 vs FK24X7R1C105K |
FK14X7R1C105K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | FK24X7R1C105KN000 vs FK14X7R1C105K |