Part Details for FK4800016 by Diodes Incorporated
Overview of FK4800016 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK4800016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FK4800016CT-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CMOS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.7499 / $1.2500 | Buy Now |
DISTI #
FK4800016
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM3225 T&R 3K - Tape and Reel (Alt: FK4800016) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 231000 Factory Stock |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
729-FK4800016
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K RoHS: Compliant | 0 |
|
$0.7350 / $1.2400 | Order Now |
DISTI #
FK4800016
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM3225 T&R 3K - Tape and Reel (Alt: FK4800016) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 231000 Factory Stock |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
FK4800016
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM3225 T&R 3K - Tape and Reel (Alt: FK4800016) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 231000 Factory Stock |
|
$0.8060 / $0.9523 | Buy Now |
Part Details for FK4800016
FK4800016 CAD Models
FK4800016 Part Data Attributes
|
FK4800016
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FK4800016
Diodes Incorporated
CMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |