Part Details for FKC08-110S3P3W-SMD by P-DUKE
Overview of FKC08-110S3P3W-SMD by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKC08-110S3P3W-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | FKC08-110S3P3W-SMD | 5 |
|
RFQ |
Part Details for FKC08-110S3P3W-SMD
FKC08-110S3P3W-SMD CAD Models
FKC08-110S3P3W-SMD Part Data Attributes
|
FKC08-110S3P3W-SMD
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
FKC08-110S3P3W-SMD
P-DUKE
Analog Circuit, MDSO18,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
JESD-30 Code | R-MDSO-G18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |