FKC08-110S3P3W
Description: Analog Circuit, MDIP9, DIP-9

Overview of FKC08-110S3P3W by P-DUKE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FKC08-110S3P3W by P-DUKE

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com DC-DC Converter - 8W - Vout: 3.3 VDC - Vin: 43 to 160 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant 15 On Order
44 Factory Stock
  • 1 $53.3100
  • 5 $47.4000
  • 10 $44.5600
  • 25 $43.2300
  • 50 $40.7800
  • 100 $39.6500
  • 250 $39.0600
$39.0600 / $53.3100 Buy Now
Master Electronics DC-DC Converter - 8W - Vout: 3.3 VDC - Vin: 43 to 160 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant 15 On Order
44 Factory Stock
  • 1 $53.3100
  • 5 $47.4000
  • 10 $44.5600
  • 25 $43.2300
  • 50 $40.7800
  • 100 $39.6500
  • 250 $39.0600
$39.0600 / $53.3100 Buy Now

CAD Models for FKC08-110S3P3W by P-DUKE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKC08-110S3P3W by P-DUKE

FKC08-110S3P3W
P-DUKE
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
P-DUKE TECHNOLOGY CO LTD
Package Description
DIP-9
Reach Compliance Code
compliant
Input Voltage-Max
160 V
Input Voltage-Min
43 V
JESD-30 Code
R-MDIP-T9
Number of Terminals
9
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.4 A
Output Voltage-Nom
3.3 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP9/24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. FKC08-110S3P3W
    P-DUKE
    Analog Circuit, MDIP9, DIP-9
    VS

Related Parts for FKC08-110S3P3W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKC08-110S3P3W by P-DUKE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKC08-110S3P3W by P-DUKE

Select Manufacturer
Which Manufacturer of FKC08-110S3P3W would you like to use for your alert(s)?
  • Please alert me when FKC08-110S3P3W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKC08-110S3P3W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKC08-110S3P3W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKC08-110S3P3W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKC08-110S3P3W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKC08-110S3P3W by P-DUKE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: