-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6614
|
Newark | Film Capacitor, Fkp1 Series, 2200 Pf, 10%, Pp (Polypropylene), 1.25 Kv Rohs Compliant: Yes |Wima FKP1R012204B00KSSD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4695 |
|
$0.3000 / $0.7590 | Buy Now |
DISTI #
1928-FKP1R012204B00KSSD-ND
|
DigiKey | FKP 1 2200 PF 1250 VDC 5X11X18 P Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12486 In Stock |
|
$0.2013 / $0.7200 | Buy Now |
DISTI #
505-FKP12200/1250/10
|
Mouser Electronics | Film Capacitors 2200pF 1250V 10% RoHS: Compliant | 4534 |
|
$0.2040 / $0.7200 | Buy Now |
|
Future Electronics | FKP1 Series 2200 pF 1250 VDC/600 VAC Radial Film Foil PP Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 2400 Container: Bulk | 0Bulk |
|
$0.3800 / $0.3950 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
DISTI #
FKP1R012204B00KSSD
|
TTI | Film Capacitors 2200pF 1250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4100 In Stock |
|
$0.2010 / $0.3140 | Buy Now |
DISTI #
FKP1-2.2N/1250
|
TME | Capacitor: polypropylene, 2.2nF, 5x11x18mm, THT, ±10%, 15mm, 600VAC Min Qty: 4800 | 0 |
|
$0.1890 | RFQ |
DISTI #
FKP1R012204B00KSSD
|
Avnet Abacus | FKP 1 2200 pF 10% 1250 VDC 5x11x18 RM15 bulk - standard (Alt: FKP1R012204B00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D8268
|
Bürklin Elektronik | FKP film capacitor, 2.2 nF, ±10 %, 1.25 kV (DC), PP, 15 mm, FKP1R012204B00KSSD Min Qty: 1 | 2471 |
|
$0.2927 / $0.7806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP1R012204B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1R012204B00KSSD
Wima
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for FKP1R012204B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1R012204B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1R012204B00KH00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R012204B00KSSD vs FKP1R012204B00KH00 |
FKP1R012204B00KB00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R012204B00KSSD vs FKP1R012204B00KB00 |
FKP1R012204B00KI00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R012204B00KSSD vs FKP1R012204B00KI00 |