Part Details for FKP1T003304B00KSC9 by Wima
Overview of FKP1T003304B00KSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T003304B00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1T003304B00KSC9-ND
|
DigiKey | FKP 1 330 PF 1600 VDC 5X11X18 PC Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2147 | Buy Now |
DISTI #
505-FKP003304B00KSC9
|
Mouser Electronics | Film Capacitors FKP 1 330 pF 1600 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.1990 / $0.2290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.3760 | Buy Now |
DISTI #
FKP1T003304B00KSC9
|
Maritex | Polyester capacitor, 330pF, 1600V, p=15mm, 5x11x18 mm, -55+100deg.C Min Qty: 1 Package Multiple: 1 | 4797 |
|
$0.1730 / $0.4250 | Buy Now |