Part Details for FKP1T013305B00KJ00 by Wima
Overview of FKP1T013305B00KJ00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1T013305B00KJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1T013305B00KJ00TR-ND
|
DigiKey | FKP 1 3300 PF 1600 VDC 6X15X26.5 Min Qty: 2100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4456 | Buy Now |
DISTI #
505-FKP1T013305B00KJ
|
Mouser Electronics | Film Capacitors 3300 pF 1600 VDC 0.1 RoHS: Compliant | 0 |
|
$0.4050 / $0.4450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
DISTI #
FKP1T013305B00KJ00
|
Maritex | Polyester capacitor, 3.3 nF, 1600V, 10%, p=22.5mm, 6x15x26.5 mm, -55+100deg.C Min Qty: 1 Package Multiple: 1 | 2100 |
|
$0.2470 / $0.6900 | Buy Now |
Part Details for FKP1T013305B00KJ00
FKP1T013305B00KJ00 CAD Models
FKP1T013305B00KJ00 Part Data Attributes
|
FKP1T013305B00KJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T013305B00KJ00
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |