Part Details for FKP1U001504B00MSSD by Wima
Overview of FKP1U001504B00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1U001504B00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1U001504B00MSSD-ND
|
DigiKey | FKP 1 150 PF 2000 VDC 5X11X18 PC Min Qty: 7200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1885 | Buy Now |
DISTI #
505-FKP001504B00MSSD
|
Mouser Electronics | Film Capacitors FKP 1 150 pF 2000 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.1690 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.3390 | Buy Now |
DISTI #
FKP1U001504B00MSSD
|
Avnet Abacus | FKP 1 150 pF 20% 2000 VDC 5x11x18 RM 15 bulk pin 6-2 standard (Alt: FKP1U001504B00MSSD) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1U001504B00MSSD
FKP1U001504B00MSSD CAD Models
FKP1U001504B00MSSD Part Data Attributes
|
FKP1U001504B00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1U001504B00MSSD
Wima
Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1U001504B00MSSD
This table gives cross-reference parts and alternative options found for FKP1U001504B00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1U001504B00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1U001504B00MJ00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP1U001504B00MJ00 |
FKP4U001504B00MB00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP4U001504B00MB00 |
FKP4U001504B00MD00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP4U001504B00MD00 |
FKP1U001504B00MB00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP1U001504B00MB00 |
FKP4U001504B00MH00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP4U001504B00MH00 |
FKP1U001504B00MH00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP1U001504B00MH00 |
FKP1U001504B00MD00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP1U001504B00MD00 |
FKP1U001504B00MF00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP1U001504B00MF00 |
FKP1U001504B00MI00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP1U001504B00MI00 |
FKP4U001504B00MJ00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001504B00MSSD vs FKP4U001504B00MJ00 |