Part Details for FKP1U012205D00JSSD by Wima
Overview of FKP1U012205D00JSSD by Wima
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1U012205D00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1182-ND
|
DigiKey | CAP FILM 2200PF 5% 2KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1820 In Stock |
|
$0.4024 / $0.8700 | Buy Now |
DISTI #
505-FKP1U012205DJSSD
|
Mouser Electronics | Film Capacitors 2200pF 2000 Volts 5% RoHS: Compliant | 1169 |
|
$0.4020 / $0.8700 | Buy Now |
|
Future Electronics | FKP1 Series 2 kVDC 700 VAC 2200 pF ±5% LS=22.5 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Bulk | 0Bulk |
|
$1.0800 / $1.1100 | Buy Now |
|
Future Electronics | FKP1 Series 2 kVDC 700 VAC 2200 pF ±5% LS=22.5 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Bag | 0Bag |
|
$1.0800 / $1.1100 | Buy Now |
|
Bristol Electronics | 2785 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 760V, 5% +TOL, 5% -TOL, 0.0022UF, THROUGH HOLE MOUNT | 316 |
|
$0.9620 / $2.0800 | Buy Now |
DISTI #
FKP1U012205D00JSSD
|
TTI | Film Capacitors 2200pF 2000 Volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1590 In Stock |
|
$0.4300 / $0.8900 | Buy Now |
DISTI #
FKP1-2.2N/2000
|
TME | Capacitor: polypropylene, 2.2nF, 7x16.5x26.5mm, THT, ±5%, 22.5mm Min Qty: 2 | 1479 |
|
$0.3990 / $0.7510 | Buy Now |
DISTI #
FKP1U012205D00JSSD
|
Avnet Abacus | FKP 1 2200 pF 5% 2000 VDC 7x16.5x26.5 RM22.5 bulk - standard (Alt: FKP1U012205D00JSSD) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
FKP1U012205D00JSSD
|
Maritex | Polypropylene capacitor, 2.2nF, 2000V, p=22.5mm, 7x16.5x26.5mm, -55+100 deg.C Min Qty: 1 Package Multiple: 1 | 187 |
|
$0.3180 / $0.7400 | Buy Now |
Part Details for FKP1U012205D00JSSD
FKP1U012205D00JSSD CAD Models
FKP1U012205D00JSSD Part Data Attributes:
|
FKP1U012205D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1U012205D00JSSD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |