Part Details for FKP1U024707E00KSSD by Wima
Overview of FKP1U024707E00KSSD by Wima
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1U024707E00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4556
|
Newark | Cap, 0.047Uf, 2Kv, Film, Radial Rohs Compliant: Yes |Wima FKP1U024707E00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$2.4300 | Buy Now |
DISTI #
1928-FKP1U024707E00KSSD-ND
|
DigiKey | FKP 1 0.047 F 2000 VDC 17X29X41. Min Qty: 616 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9910 | Buy Now |
DISTI #
505-FKP1U024707E00KS
|
Mouser Electronics | Film Capacitors .047uF 2K Volts 10% RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Future Electronics | FKP1 Series 2000 V 0.047 uF ±10 % Radial Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 154 Container: Bag | 0Bag |
|
$5.2100 / $5.4400 | Buy Now |
DISTI #
FKP1U024707E00KSSD
|
TTI | Film Capacitors .047uF 2K Volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 154 Package Multiple: 154 Container: Bulk | Americas - 0 |
|
$1.4600 / $4.6400 | Buy Now |
DISTI #
FKP1-47N/2000/10
|
TME | Capacitor: polypropylene, 47nF, 17x29x41.5mm, THT, ±10%, 37.5mm Min Qty: 1 | 1023 |
|
$1.6300 / $3.3500 | Buy Now |
DISTI #
FKP1U024707E00KSSD
|
Avnet Abacus | FKP 1 0.047 F 10% 2000 VDC 17x29x41.5 RM37.5 bulk - standard (Alt: FKP1U024707E00KSSD) RoHS: Compliant Min Qty: 616 Package Multiple: 154 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D8364
|
Bürklin Elektronik | FKP film capacitor, 47 nF, ±10 %, 2 kV (DC), PP, 37.5 mm, FKP1U024707E00KSSD Min Qty: 1 | 87 |
|
$2.2943 / $3.3115 | Buy Now |
DISTI #
3442282
|
element14 Asia-Pacific | CAP, 0.047UF, 2KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 204 |
|
$2.1464 / $5.5880 | Buy Now |
DISTI #
3442282
|
Farnell | CAP, 0.047UF, 2KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 204 |
|
$2.4805 / $4.6084 | Buy Now |
Part Details for FKP1U024707E00KSSD
FKP1U024707E00KSSD CAD Models
FKP1U024707E00KSSD Part Data Attributes:
|
FKP1U024707E00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1U024707E00KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |