Part Details for FKP1X021507C00KSSD by Wima
Overview of FKP1X021507C00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1X021507C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1X021507C00KSSD-ND
|
DigiKey | FKP 1 0.015 F 4000 VDC 13X24X41. Min Qty: 882 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4473 | Buy Now |
DISTI #
505-FKP021507C00KSSD
|
Mouser Electronics | Film Capacitors FKP 1 0.015 uF 4000 VDC 13x24x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$1.3400 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 | 0 |
|
$2.8400 | Buy Now |
DISTI #
FKP1X021507C00KSSD
|
Avnet Abacus | FKP 1 0.015 F 10% 4000 VDC 13x24x41.5 RM 37.5 bulk pin 6-2 standard (Alt: FKP1X021507C00KSSD) RoHS: Compliant Min Qty: 882 Package Multiple: 294 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1X021507C00KSSD
FKP1X021507C00KSSD CAD Models
FKP1X021507C00KSSD Part Data Attributes
|
FKP1X021507C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1X021507C00KSSD
Wima
Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |