-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 4000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1X021507C00MSSD-ND
|
DigiKey | FKP 1 0.015 F 4000 VDC 13X24X41. Min Qty: 882 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4052 | Buy Now |
DISTI #
505-FKP1X021507C00MS
|
Mouser Electronics | Film Capacitors .015uF 4K Volts 20% RoHS: Compliant | 503 |
|
$1.3000 / $3.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 | 0 |
|
$3.0100 | Buy Now |
DISTI #
FKP1X021507C00MSSD
|
Avnet Abacus | FKP 1 0.015 F 20% 4000 VDC 13x24x41.5 RM37.5 bulk - standard (Alt: FKP1X021507C00MSSD) RoHS: Compliant Min Qty: 882 Package Multiple: 294 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP1X021507C00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1X021507C00MSSD
Wima
Film Capacitor, Polypropylene, 4000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |