Part Details for FKS2D011501A00KSSD by Wima
Overview of FKS2D011501A00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS2D011501A00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7297
|
Newark | Film Capacitor, Fks2 Series, 1500 Pf, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Wima FKS2D011501A00KSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4994 |
|
$0.1880 / $0.3650 | Buy Now |
DISTI #
1928-FKS2D011501A00KSSD-ND
|
DigiKey | FKS 2 1500 PF 100 VDC 2.5X6.5X7. Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7685 In Stock |
|
$0.1261 / $0.5200 | Buy Now |
DISTI #
505-FKS21500/100/10
|
Mouser Electronics | Film Capacitors 100V 1500pF 10% RoHS: Compliant | 9621 |
|
$0.1170 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2210 | Buy Now |
DISTI #
FKS2D011501A00KSSD
|
Avnet Abacus | FKS 2 1500 pF 10% 100 VDC 2.5x6.5x7.2 RM5 bulk - standard (Alt: FKS2D011501A00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKS2D011501A00KSSD
FKS2D011501A00KSSD CAD Models
FKS2D011501A00KSSD Part Data Attributes:
|
FKS2D011501A00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2D011501A00KSSD
Wima
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FKS2D011501A00KSSD
This table gives cross-reference parts and alternative options found for FKS2D011501A00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2D011501A00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS2D011501A00KO00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D011501A00KSSD vs FKS2D011501A00KO00 |
FKS2D011501A00KC00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D011501A00KSSD vs FKS2D011501A00KC00 |
FKS2D011501A00KI00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D011501A00KSSD vs FKS2D011501A00KI00 |
FKS2D011501A00KN00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D011501A00KSSD vs FKS2D011501A00KN00 |
FKS2D011501A00KA00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D011501A00KSSD vs FKS2D011501A00KA00 |
FKS2D011501A00KF00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D011501A00KSSD vs FKS2D011501A00KF00 |