Part Details for FKS2D014701A00JSSD by Wima
Overview of FKS2D014701A00JSSD by Wima
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS2D014701A00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6655
|
Newark | Film Capacitor, Fks2 Series, 4700 Pf, 5%, Pet (Polyester), 100 V Rohs Compliant: Yes |Wima FKS2D014701A00JSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19380 |
|
$0.2010 / $0.4330 | Buy Now |
DISTI #
4499-FKS2D014701A00JSSD-ND
|
DigiKey | FKS 2 4700 pF 100 VDC 2.5x6.5x7. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
9097 In Stock |
|
$0.2200 / $0.2860 | Buy Now |
DISTI #
1928-FKS2D014701A00JSSD-ND
|
DigiKey | FKS 2 4700 PF 100 VDC 2.5X6.5X7. Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1496 | Buy Now |
DISTI #
505-FKS24700/100/5
|
Mouser Electronics | Film Capacitors 100V 4700pF 5% RoHS: Compliant | 2158 |
|
$0.1510 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2620 | Buy Now |
DISTI #
61352636
|
Verical | Cap Film 0.0047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk Min Qty: 471 Package Multiple: 1 Date Code: 2201 | Americas - 9097 |
|
$0.2346 / $0.2665 | Buy Now |
DISTI #
FKS2D014701A00JSSD
|
TTI | Film Capacitors 100V 4700pF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4000 In Stock |
|
$0.1510 / $0.1760 | Buy Now |
DISTI #
FKS2D014701A00JSSD
|
Avnet Abacus | FKS 2 4700 pF 5% 100 VDC 2.5x6.5x7.2 RM5 bulk - standard (Alt: FKS2D014701A00JSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1890183
|
element14 Asia-Pacific | CAP, 4700PF, 100V, 5%, PET RoHS: Compliant Min Qty: 10 Container: Each | 19390 |
|
$0.1800 / $0.4792 | Buy Now |
DISTI #
1890183
|
Farnell | CAP, 4700PF, 100V, 5%, PET RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 19380 |
|
$0.1648 / $0.5232 | Buy Now |
Part Details for FKS2D014701A00JSSD
FKS2D014701A00JSSD CAD Models
FKS2D014701A00JSSD Part Data Attributes:
|
FKS2D014701A00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2D014701A00JSSD
Wima
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FKS2D014701A00JSSD
This table gives cross-reference parts and alternative options found for FKS2D014701A00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2D014701A00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS2D014701A00JF00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D014701A00JSSD vs FKS2D014701A00JF00 |
FKS2D014701A00JI00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D014701A00JSSD vs FKS2D014701A00JI00 |
FKS2D014701A00JN00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D014701A00JSSD vs FKS2D014701A00JN00 |
FKS2D014701A00JA00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D014701A00JSSD vs FKS2D014701A00JA00 |
FKS2D014701A00JO00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D014701A00JSSD vs FKS2D014701A00JO00 |
FKS2D014701A00JC00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2D014701A00JSSD vs FKS2D014701A00JC00 |