Part Details for FL-3792ST by Omega Engineering
Overview of FL-3792ST by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL-3792ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH9429
|
Newark | Rotameter W/ 65Mm Tube Rohs Compliant: Yes |Omega FL-3792ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.5200 | Buy Now |
DISTI #
FL-3792ST
|
Avnet Americas | 65 MM AND 150 MM VARIABLE AREA FLOW METERS - Bulk (Alt: FL-3792ST) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$300.9212 / $343.2382 | Buy Now |
DISTI #
FL-3792ST
|
Avnet Americas | 65 MM AND 150 MM VARIABLE AREA FLOW METERS - Bulk (Alt: FL-3792ST) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$300.9212 / $343.2382 | Buy Now |
DISTI #
3867177
|
Farnell | FLOW METER, AIR, WATER, 2%, 200PSI RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$311.6671 | Buy Now |