Part Details for FL1200050 by Diodes Incorporated
Overview of FL1200050 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1200050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FL1200050CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$0.2969 / $0.6400 | Buy Now |
DISTI #
FL1200050
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL1200050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
729-FL1200050
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K RoHS: Compliant | 2352 |
|
$0.2890 / $0.6200 | Buy Now |
DISTI #
FL1200050
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL1200050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
Part Details for FL1200050
FL1200050 CAD Models
FL1200050 Part Data Attributes:
|
FL1200050
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL1200050
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |