Part Details for FL1200109 by Diodes Incorporated
Overview of FL1200109 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1200109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL1200109-ND
|
DigiKey | CRYSTAL 12.0000MHZ 12PF SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3181 | Buy Now |
DISTI #
FL1200109
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL1200109) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
729-FL1200109
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K RoHS: Compliant | 0 |
|
$0.2910 / $0.3110 | Order Now |
DISTI #
FL1200109
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL1200109) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
FL1200109
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL1200109) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
FL1200109
|
Avnet Silica | CRYSTAL CERAMIC SEAM3225 T&R 3K (Alt: FL1200109) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for FL1200109
FL1200109 CAD Models
FL1200109 Part Data Attributes
|
FL1200109
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL1200109
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |