Part Details for FL12X12LG-A by Panduit Corp
Overview of FL12X12LG-A by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL12X12LG-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7782
|
Newark | Slotted Duct, Polypropylene,12X12X500Mm, Rohs Compliant: Yes |Panduit FL12X12LG-A Min Qty: 112 Package Multiple: 112 Date Code: 0 Container: Pack | 0 |
|
$7.4200 / $9.2700 | Buy Now |
DISTI #
FL12X12LG-A
|
Avnet Americas | Cable Accessories Flexible Duct Polypropylene Light Gray - Bag (Alt: FL12X12LG-A) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Bag | 0 |
|
$5.0400 | Buy Now |
DISTI #
644-FL12X12LG-A
|
Mouser Electronics | Wire Ducting & Raceways FLX DUCT GRY .49X.49 RoHS: Compliant | 0 |
|
$6.0200 / $6.1400 | Order Now |
DISTI #
70333494
|
RS | Type F Narrow Slot Duct, Polypropylene, 12 x 12, No Cover, PanelMax Series | Panduit FL12X12LG-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2124 |
|
$5.7900 / $6.2600 | Buy Now |
DISTI #
PANFL12X12LG-A
|
Heilind Electronics | Slotted Duct, Polypropylene,12X12X500mm, | Americas - 0 in Stock |
|
$6.6308 / $6.9517 | Buy Now |
|
Onlinecomponents.com | Panduct® type FL flexible wiring duct, 12.5mm W x 12.5mm H, 19.7' length, flexible polypropylene, adhesive, light gray. RoHS: Compliant |
96 In Stock 4368 Factory Stock |
|
$6.0600 / $6.8100 | Buy Now |
DISTI #
FL12X12LG-A
|
TTI | Wire Ducting & Raceways FLX DUCT GRY .49X.49 RoHS: Compliant pbFree: Pb-Free Min Qty: 112 Package Multiple: 112 Container: Stick | Americas - 0 |
|
$6.0800 | Buy Now |
DISTI #
FL12X12LG-A
|
Avnet Americas | Cable Accessories Flexible Duct Polypropylene Light Gray - Bag (Alt: FL12X12LG-A) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Bag | 0 |
|
$5.0400 | Buy Now |
DISTI #
000000000001406526
|
Sager | Wire Ducting & Raceways FLX DUCT GRY .49X.49 Min Qty: 112 | 0 |
|
$5.1300 / $5.3900 | Buy Now |
|
Master Electronics | Panduct® type FL flexible wiring duct, 12.5mm W x 12.5mm H, 19.7' length, flexible polypropylene, adhesive, light gray. RoHS: Compliant |
96 In Stock 4368 Factory Stock |
|
$6.0600 / $6.8100 | Buy Now |
Part Details for FL12X12LG-A
FL12X12LG-A CAD Models
FL12X12LG-A Part Data Attributes:
|
FL12X12LG-A
Panduit Corp
Buy Now
|
Compare Parts:
FL12X12LG-A
Panduit Corp
|
Samacsys Manufacturer | Panduit |