Part Details for FL1600189Q by Diodes Incorporated
Overview of FL1600189Q by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1600189Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL1600189QDI-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3690 | Buy Now |
DISTI #
FL1600189Q
|
Avnet Americas | Crystal 16MHz 8pF 4-Pin CSMD T/R - Tape and Reel (Alt: FL1600189Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3692 | Buy Now |
DISTI #
621-FL1600189Q
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K | 0 |
|
$0.3470 / $0.3650 | Order Now |