Part Details for FL1M-8FJ-2-R24V by Mallory Sonalert Products Inc
Overview of FL1M-8FJ-2-R24V by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-8FJ-2-R24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2412
|
Newark | Led Red 8Mm Nut 24Vac/Dc Ul Stk $ Rohs Compliant: Yes |Mallory FL1M-8FJ-2-R24V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.7000 | Buy Now |
DISTI #
458-1773-ND
|
DigiKey | LED RED 8MM NUT 24VAC/DC UL STK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$2.7856 / $6.2200 | Buy Now |
DISTI #
539-FL1M8FJ-2-R24V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 8MM NUT 24VAC/DC UL RoHS: Compliant | 0 |
|
$3.4600 / $6.2200 | Order Now |
DISTI #
71671983
|
RS | LED Panel Mount Indicator LED Red 8mm NUT 24VAC/DC UL | Mallory Sonalert FL1M-8FJ-2-R24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7600 / $6.3400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 43 Factory Stock |
|
$3.4600 / $24.9200 | Buy Now |
DISTI #
60294595
|
Verical | LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk Min Qty: 4 Package Multiple: 2 Date Code: 1852 | Americas - 4 |
|
$32.1134 | Buy Now |
DISTI #
000000000006286672
|
Sager | LED Panel Mount Indicators LED RED 8MM NUT 24VAC/DC UL Min Qty: 1 | 0 |
|
$3.3200 / $3.4600 | Buy Now |
DISTI #
3220028
|
element14 Asia-Pacific | LED RED 8MM NUT 24VAC/DC UL STK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2888 / $6.5117 | Buy Now |
DISTI #
3220028
|
Farnell | LED RED 8MM NUT 24VAC/DC UL STK RoHS: Compliant Min Qty: 35 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$4.3318 / $4.9935 | Buy Now |
Part Details for FL1M-8FJ-2-R24V
FL1M-8FJ-2-R24V CAD Models
FL1M-8FJ-2-R24V Part Data Attributes
|
FL1M-8FJ-2-R24V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-8FJ-2-R24V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 26.4 V | |
Lens Type | RED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 150 deg |