Part Details for FL1M-8FW-1-G12V by Mallory Sonalert Products Inc
Overview of FL1M-8FW-1-G12V by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-8FW-1-G12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-1780-ND
|
DigiKey | LED GRN 8MM NUT 12VAC/DC STK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
35 In Stock |
|
$3.0180 / $7.0300 | Buy Now |
DISTI #
539-FL1M8FW-1-G12V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 8MM NUT 12VAC/DC RoHS: Compliant | 38 |
|
$3.0100 / $7.1800 | Buy Now |
DISTI #
71671990
|
RS | LED Panel Mount Indicator LED Green 8mm NUT 12VAC/DC | Mallory Sonalert FL1M-8FW-1-G12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2700 / $7.0300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 51 Factory Stock |
|
$3.2600 / $23.4400 | Buy Now |
DISTI #
000000000006103293
|
Sager | LED Panel Mount Indicators LED GRN 8MM NUT 12VAC/DC Min Qty: 1 | 0 |
|
$3.1200 / $3.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 51 Factory Stock |
|
$3.2600 / $23.4400 | Buy Now |
Part Details for FL1M-8FW-1-G12V
FL1M-8FW-1-G12V CAD Models
FL1M-8FW-1-G12V Part Data Attributes
|
FL1M-8FW-1-G12V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-8FW-1-G12V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 13.2 V | |
Lens Type | GREEN | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 150 deg |