Part Details for FL1P-12NJ-1-G3V by Mallory Sonalert Products Inc
Overview of FL1P-12NJ-1-G3V by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-12NJ-1-G3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-1893-ND
|
DigiKey | LED GRN 12MM NUT 3VAC/DC STK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
23 In Stock |
|
$1.6896 / $4.0100 | Buy Now |
DISTI #
539-FL1P12NJ-1-G3V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 12MM NUT 3VAC/DC RoHS: Compliant | 0 |
|
$1.7900 / $4.0100 | Order Now |
DISTI #
71672103
|
RS | LED Panel Mount Indicator LED Green 12mm NUT 3VAC/DC | Mallory Sonalert FL1P-12NJ-1-G3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator LED Green 12mm NUT 3VAC/DC | Mallory Sonalert FL1P-12NJ-1-G3V RoHS: Compliant |
275 In Stock 65 Factory Stock |
|
$1.8300 / $9.6600 | Buy Now |
DISTI #
000000000006286766
|
Sager | LED Panel Mount Indicators LED GRN 12MM NUT 3VAC/DC Min Qty: 1 | 0 |
|
$1.9300 / $2.0100 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator LED Green 12mm NUT 3VAC/DC | Mallory Sonalert FL1P-12NJ-1-G3V RoHS: Compliant |
275 In Stock 65 Factory Stock |
|
$1.8300 / $9.6600 | Buy Now |
Part Details for FL1P-12NJ-1-G3V
FL1P-12NJ-1-G3V CAD Models
FL1P-12NJ-1-G3V Part Data Attributes
|
FL1P-12NJ-1-G3V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-12NJ-1-G3V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.2 V | |
Lens Type | GREEN | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 11.3 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |