Part Details for FL1P-12QW-1-R2V by Mallory Sonalert Products Inc
Overview of FL1P-12QW-1-R2V by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-12QW-1-R2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2558
|
Newark | Led Red 12Mm Snap 2Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-12QW-1-R2V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $3.1600 | Buy Now |
DISTI #
458-1921-ND
|
DigiKey | LED RED 12MM SNAP 2VAC/DC STK Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8285 / $4.3400 | Buy Now |
DISTI #
539-FL1P12QW-1-R2V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 12MM SNAP 2VAC/DC RoHS: Compliant | 13 |
|
$1.9400 / $4.4800 | Buy Now |
DISTI #
71672131
|
RS | LED Panel Mount Indicator LED Red 12mm SNAP 2VAC/DC | Mallory Sonalert FL1P-12QW-1-R2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $4.4800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator LED Red 12mm SNAP 2VAC/DC | Mallory Sonalert FL1P-12QW-1-R2V RoHS: Compliant |
4 In Stock 49 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
DISTI #
000000000006103323
|
Sager | LED Panel Mount Indicators LED RED 12MM SNAP 2VAC/DC Min Qty: 1 | 0 |
|
$1.9300 / $2.0100 | Buy Now |
DISTI #
3220190
|
element14 Asia-Pacific | LED RED 12MM SNAP 2VAC/DC STK 99AC2558 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9448 / $4.6088 | Buy Now |
DISTI #
3220190
|
Farnell | LED RED 12MM SNAP 2VAC/DC STK RoHS: Compliant Min Qty: 35 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$2.0852 / $3.4248 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator LED Red 12mm SNAP 2VAC/DC | Mallory Sonalert FL1P-12QW-1-R2V RoHS: Compliant |
4 In Stock 49 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
Part Details for FL1P-12QW-1-R2V
FL1P-12QW-1-R2V CAD Models
FL1P-12QW-1-R2V Part Data Attributes
|
FL1P-12QW-1-R2V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-12QW-1-R2V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Luminous Intensity-Min | 1 cd | |
Luminous Intensity-Nom | 1250.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 14.2 mm | |
Surface Mount | NO | |
Viewing Angle | 35 deg |