Part Details for FL1P-12QW-2-G12V by Mallory Sonalert Products Inc
Overview of FL1P-12QW-2-G12V by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-12QW-2-G12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2569
|
Newark | Led Grn 12Mm Snap 12Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-12QW-2-G12V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.4400 | Buy Now |
DISTI #
458-1931-ND
|
DigiKey | LED GRN 12MM SNAP 12VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$2.3790 / $5.3100 | Buy Now |
DISTI #
539-FL1P12QW-2-G12V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 12MM SNAP 12VAC/DC RoHS: Compliant | 20 |
|
$2.3700 / $4.6500 | Buy Now |
DISTI #
71672141
|
RS | LED Panel Mount Indicator LED Green 12mm SNAP 12VAC/DC | Mallory Sonalert FL1P-12QW-2-G12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$3.7200 / $4.9600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock 61 Factory Stock |
|
$2.4900 / $17.9100 | Buy Now |
DISTI #
000000000006103324
|
Sager | LED Panel Mount Indicators LED GRN 12MM SNAP 12VAC/DC Min Qty: 1 | 0 |
|
$2.3900 / $2.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock 61 Factory Stock |
|
$2.4900 / $17.9100 | Buy Now |
Part Details for FL1P-12QW-2-G12V
FL1P-12QW-2-G12V CAD Models
FL1P-12QW-2-G12V Part Data Attributes:
|
FL1P-12QW-2-G12V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-12QW-2-G12V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |