Part Details for FL2000188Q by Diodes Incorporated
Overview of FL2000188Q by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL2000188Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FL2000188QCT-ND
|
DigiKey | CRYSTAL CERAMIC SEAM3225 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3436 / $0.6600 | Buy Now |
DISTI #
FL2000188Q
|
Avnet Americas | Miniature Quartz Crystal 20MHz 4-Pin Surface Mount - Tape and Reel (Alt: FL2000188Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 11400048000 Factory Stock |
|
$0.1488 / $0.1758 | Buy Now |
DISTI #
621-FL2000188Q
|
Mouser Electronics | Crystals Crystal Ceramic | 0 |
|
$0.3510 / $0.6600 | Order Now |
DISTI #
FL2000188Q
|
Avnet Silica | (Alt: FL2000188Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |