Part Details for FL201209-1R5K LFR by Frontier Electronics Co Ltd
Overview of FL201209-1R5K LFR by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL201209-1R5K LFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLFL0805-1R5
|
Maritex | Chip inductor SMD, 0805, 1.5uH, Imax=50mA, RDC=0.50R, 10% Min Qty: 1 Package Multiple: 1 | 2 |
|
$0.0140 / $0.0440 | Buy Now |