Part Details for FL2015-2LD by Coilcraft Inc
Overview of FL2015-2LD by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL2015-2LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, CCFL, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 10750 |
|
$3.3800 / $5.5800 | Buy Now |
Part Details for FL2015-2LD
FL2015-2LD CAD Models
FL2015-2LD Part Data Attributes:
|
FL2015-2LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
FL2015-2LD
Coilcraft Inc
SMPS Transformer, 6W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 7.87 mm | |
Input Voltage-Max | 23 V | |
JESD-609 Code | e2 | |
Length | 24.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 1600 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 6 W | |
Primary Inductance | 43 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 15.49 mm |