Part Details for FL2500316Z by Diodes Incorporated
Overview of FL2500316Z by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL2500316Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9686
|
Newark | Crystal, 25Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm |Diodes Inc. FL2500316Z Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3420 / $0.6740 | Buy Now |
DISTI #
FL2500316ZCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49002 In Stock |
|
$0.2969 / $0.6400 | Buy Now |
DISTI #
FL2500316Z
|
Avnet Americas | SMD SEAM XTAL 3.22.5(4P), 25.000000MHZ - Tape and Reel (Alt: FL2500316Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 |
|
$0.2488 | Buy Now |
DISTI #
729-FL2500316Z
|
Mouser Electronics | Crystals 25.000MHz 20pF 30ppm -40 to +100 RoHS: Compliant | 33157 |
|
$0.2880 / $0.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1135 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 908 |
|
$0.2600 / $1.0000 | Buy Now | |
DISTI #
FL2500316Z
|
Avnet Americas | SMD SEAM XTAL 3.22.5(4P), 25.000000MHZ - Tape and Reel (Alt: FL2500316Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 |
|
$0.2488 | Buy Now |
|
Ameya Holding Limited | 622 |
|
RFQ | ||
DISTI #
FL2500316Z
|
Avnet Americas | SMD SEAM XTAL 3.22.5(4P), 25.000000MHZ - Tape and Reel (Alt: FL2500316Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 |
|
$0.2488 | Buy Now |
DISTI #
FL2500316Z
|
Avnet Asia | SMD SEAM XTAL 3.22.5(4P), 25.000000MHZ (Alt: FL2500316Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1565 / $0.1750 | Buy Now |
Part Details for FL2500316Z
FL2500316Z CAD Models
FL2500316Z Part Data Attributes
|
FL2500316Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL2500316Z
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 20 PPM/10 YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |