-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog/PWM Dimmable 70 V input Buck Controller for LED Lighting Quadratic Dimming Curve - Wide Analog Dim. Range, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL7760AM6XOSCT-ND
|
DigiKey | IC LED DRV CTRL PWM 1.5A SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14329 In Stock |
|
$0.3530 / $0.9400 | Buy Now |
DISTI #
FL7760AM6X
|
Avnet Americas | LED DRVR Buck 1-CH Analog/PWM 1.5A/2.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: FL7760AM6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.3784 / $0.4236 | Buy Now |
DISTI #
FL7760AM6X
|
Avnet Americas | LED DRVR Buck 1-CH Analog/PWM 1.5A/2.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: FL7760AM6X) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 111000 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
863-FL7760AM6X
|
Mouser Electronics | LED Lighting Drivers ANALOG/PWM 60V BUCK CONTRLR RoHS: Compliant | 6063 |
|
$0.3530 / $0.9300 | Buy Now |
|
Future Electronics | High-side Sensing Constant Current Buck Controller for High Switching Frequency RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Rochester Electronics | FL7760 - Analog/PWM Dimmable 70 V input Buck Controller for LED Lighting Quadratic Dimming Curve - Wide Analog Dim. Range RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.3500 / $0.4118 | Buy Now |
DISTI #
FL7760AM6X
|
Avnet Americas | LED DRVR Buck 1-CH Analog/PWM 1.5A/2.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: FL7760AM6X) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 111000 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
FL7760AM6X
|
Avnet Americas | LED DRVR Buck 1-CH Analog/PWM 1.5A/2.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: FL7760AM6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.3784 / $0.4236 | Buy Now |
DISTI #
FL7760AM6X
|
TME | IC: PMIC, DC/DC converter,LED driver, Uin: 8÷70V, -2.5÷1.5A, Ch: 1 Min Qty: 1 | 0 |
|
$0.4620 / $1.0530 | RFQ |
DISTI #
FL7760AM6X
|
Avnet Americas | LED DRVR Buck 1-CH Analog/PWM 1.5A/2.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: FL7760AM6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.3784 / $0.4236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FL7760AM6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FL7760AM6X
onsemi
Analog/PWM Dimmable 70 V input Buck Controller for LED Lighting Quadratic Dimming Curve - Wide Analog Dim. Range, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 6 PIN | |
Manufacturer Package Code | 527AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 70 Weeks | |
Date Of Intro | 2017-07-19 | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.85 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.495 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm | |
fmax-Min | 1 MHz |