Part Details for FL8/24 by Block USA Inc.
Overview of FL8/24 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL8/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1131559
|
element14 Asia-Pacific | TRANSFORMER, 8VA, 2 X 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.6477 / $18.3428 | Buy Now |
DISTI #
1131559
|
Farnell | TRANSFORMER, 8VA, 2 X 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$18.2490 / $26.8080 | Buy Now |
Part Details for FL8/24
FL8/24 CAD Models
FL8/24 Part Data Attributes:
|
FL8/24
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
FL8/24
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; CUL; EAC; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 28.702 mm | |
Input Voltage-Nom | 115 V | |
Length | 53.086 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 8 VA | |
Width | 43.942 mm |