-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6901
|
Newark | Cost Effective Surface Mount Socket, 0.050" Pitch |Samtec FLE-112-01-GF-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $5.8900 | Buy Now |
DISTI #
FLE-112-01-GF-DV-A-ND
|
DigiKey | CONN RCPT 24POS 0.05 GOLD SMD Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9945 | Buy Now |
DISTI #
FLE-112-01-GF-DV-A
|
Avnet Americas | Conn Socket Strip SKT 24 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FLE-112-01-GF-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2800 / $3.8100 | Buy Now |
DISTI #
FLE-112-01-GF-DV-A
|
Avnet Americas | Conn Socket Strip RCP 24 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-112-01-GF-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
FLE-112-01-GF-DV-A
|
Avnet Americas | Conn Socket Strip RCP 24 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-112-01-GF-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-FLE11201GFDVA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant | 0 |
|
$1.0100 / $3.8100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.0100 / $3.8100 | Buy Now |
DISTI #
FLE-112-01-GF-DV-A
|
Avnet Americas | Conn Socket Strip SKT 24 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FLE-112-01-GF-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2800 / $3.8100 | Buy Now |
DISTI #
FLE-112-01-GF-DV-A
|
Avnet Americas | Conn Socket Strip RCP 24 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-112-01-GF-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
FLE-112-01-GF-DV-A
|
Avnet Americas | Conn Socket Strip RCP 24 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-112-01-GF-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-112-01-GF-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-112-01-GF-DV-A
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.605 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAIABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.685 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | 2.224 N |