Part Details for FLF-100B by FerroCore
Overview of FLF-100B by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLF-100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLF-100B
|
TME | Ferrite: two-piece, on round cable, Ø: 10mm, 80Ω, A: 25.5mm, C: 10mm Min Qty: 1 | 881 |
|
$0.7400 / $1.4800 | Buy Now |