Part Details for FLHS2190 by Amphenol Corporation
Overview of FLHS2190 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHS2190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHS2190
|
Avnet Americas | Connector Housing Wire to Board Plug 2 Position 2.5mm Crimp Straight Cable Mount - Bag (Alt: FLHS2190) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0894 / $0.1063 | Buy Now |
DISTI #
57AK9741
|
Avnet Americas | Connector Housing Wire to Board Plug 2 Position 2.5mm Crimp Straight Cable Mount - Bulk (Alt: 57AK9741) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1760 / $0.2860 | Buy Now |
DISTI #
523-FLHS2190
|
Mouser Electronics | Headers & Wire Housings FLH Series - Wire Mount Connector, RoHS: Compliant | 500 |
|
$0.0960 / $0.2700 | Buy Now |
DISTI #
70392442
|
Verical | FLH Series - Wire Mount Connector, Min Qty: 1000 Package Multiple: 1000 Date Code: 2335 | Americas - 1000 |
|
$0.0874 / $0.0932 | Buy Now |
DISTI #
FLHS2190
|
Avnet Abacus | Connector Housing Wire to Board Plug 2 Position 2.5mm Crimp Straight Cable Mount (Alt: FLHS2190) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |