Part Details for FLHTC0311-16-3 by TE Connectivity
Overview of FLHTC0311-16-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FLHTC0311-16-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTC0311-16-3-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V ORANGE Min Qty: 16404 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5123 | Buy Now |
DISTI #
659306-000
|
Avnet Americas | Hook-up Wire 18 1.76mm Tin Plated Copper Orange 600VAC - Bulk (Alt: 659306-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Container: Bulk | 0 |
|
$0.5130 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.76mm Tin Plated Copper Orange 600VAC RoHS: Compliant | 0 |
|
$0.4958 / $1.3939 | Buy Now |
DISTI #
659306-000
|
Avnet Americas | Hook-up Wire 18 1.76mm Tin Plated Copper Orange 600VAC - Bulk (Alt: 659306-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Container: Bulk | 0 |
|
$0.5130 | Buy Now |
DISTI #
659306-000
|
Avnet Americas | Hook-up Wire 18 1.76mm Tin Plated Copper Orange 600VAC - Bulk (Alt: 659306-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Container: Bulk | 0 |
|
$0.5130 | Buy Now |
DISTI #
RYCFLHTC0311-16-3
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
000000000003157326
|
Sager | Hook-up Wire FLHTC0311-16-3 | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 18AWG 1.76mm Tin Plated Copper Orange 600VAC RoHS: Compliant | 0 |
|
$0.4958 / $1.3939 | Buy Now |
Part Details for FLHTC0311-16-3
FLHTC0311-16-3 CAD Models
FLHTC0311-16-3 Part Data Attributes
|
FLHTC0311-16-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-16-3
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.91 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |