Part Details for FLHTC0311-24-0CS3125 by TE Connectivity
Overview of FLHTC0311-24-0CS3125 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-24-0CS3125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTC0311-24-0CS3125-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V BLACK Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2635 | Buy Now |
DISTI #
C19712-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: C19712-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2399 / $0.5024 | Buy Now |
DISTI #
C19712-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: C19712-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C19712-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: C19712-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157403
|
Sager | Hook-up Wire FLHTC0311-24-0CS3125 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2399 / $0.5024 | Buy Now |
Part Details for FLHTC0311-24-0CS3125
FLHTC0311-24-0CS3125 CAD Models
FLHTC0311-24-0CS3125 Part Data Attributes
|
FLHTC0311-24-0CS3125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-24-0CS3125
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |