Part Details for FLHTF1300A115 by Hammond Manufacturing
Overview of FLHTF1300A115 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTF1300A115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5147
|
Newark | 1300W Heater, 115V W-Tstat Rohs Compliant: Yes |Hammond FLHTF1300A115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$398.2600 / $419.2300 | Buy Now |
DISTI #
3937-FLHTF1300A115-ND
|
DigiKey | 1300W HEATER 120VAC W/ TSTAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$685.1637 / $783.0400 | Buy Now |
DISTI #
164-FLHTF1300A115-ND
|
DigiKey | 1300W HEATER 120VAC W/ TSTAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$456.7300 | Buy Now |
DISTI #
546-FLHTF1300A115
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1300W HEATER 120Vac w/ THERMOSTAT RoHS: Compliant | 0 |
|
$417.6100 / $423.6400 | Order Now |
DISTI #
74723898
|
RS | 1300W HEATER 120Vac w/ THERMOSTAT | Hammond Manufacturing FLHTF1300A115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$433.8900 / $456.7300 | RFQ |
|
Onlinecomponents.com | Fan Heater w/Thermostat - 1300W - 120VAC 60Hz -50CFM - 7.5"x5.6"x6.9" RoHS: Compliant | 7 Factory Stock |
|
$386.5000 / $396.6700 | Buy Now |
|
Powell Electronics | ENCLOSURE HEATER 1300W, 120VAC Min Qty: 1 | 5 |
|
$548.1300 | Buy Now |
|
Master Electronics | Fan Heater w/Thermostat - 1300W - 120VAC 60Hz -50CFM - 7.5"x5.6"x6.9" RoHS: Compliant | 7 Factory Stock |
|
$386.5000 / $396.6700 | Buy Now |
Part Details for FLHTF1300A115
FLHTF1300A115 CAD Models
FLHTF1300A115 Part Data Attributes
|
FLHTF1300A115
Hammond Manufacturing
Buy Now
|
Compare Parts:
FLHTF1300A115
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |