Part Details for FLIR C3-X WIFI by Teledyne FLIR
Overview of FLIR C3-X WIFI by Teledyne FLIR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLIR C3-X WIFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9921
|
Newark | Thermal Camera, 128 X 96, 8.7Hz, Wifi, Temperature Min:-20°C, Temperature Max:300°C, Ir Resolution:128 X 96, Thermal Sensitivity (Netd):0.07K, Field Of View (H X V):53.6° X 53.6°, Ir Focus Distance Min:3.94", Product Range:- |Flir FLIR C3-X WIFI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$589.0000 | Buy Now |