Part Details for FLLE2003ASDB by KEMET Corporation
Overview of FLLE2003ASDB by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for FLLE2003ASDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9133
|
Newark | Power Line Filter, Standard, 3A, 300V, Filter Applications:General Purpose, Voltage Rating:300Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Capacitance:0.47Μf Rohs Compliant: Yes |Kemet FLLE2003ASDB Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5900 / $30.2500 | Buy Now |
DISTI #
399-FLLE2003ASDB-ND
|
DigiKey | LINE FILT 300VDC 300VAC 3A CHAS Lead time: 81 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-FLLE2003ASDB
|
Mouser Electronics | Power Line Filters Single Phase 300V 3A Chassis Mount RoHS: Compliant | 0 |
|
$22.5000 / $28.1800 | Order Now |
DISTI #
3517556
|
Farnell | POWER LINE FILTER, STANDARD, 3A, 300V RoHS: Compliant Min Qty: 18 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$25.7299 | Buy Now |
Part Details for FLLE2003ASDB
FLLE2003ASDB CAD Models
FLLE2003ASDB Part Data Attributes
|
FLLE2003ASDB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2003ASDB
KEMET Corporation
Single Phase EMI Filter, 300V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 14 MILLI HENRY | |
Approvals | ANSI; CAN; CSA; EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 1300 V | |
Insulation Resistance-Min | 0.47 MΩ | |
Leakage Current-Max | 0.37 mA | |
Length | 65 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Width | 50 mm |