Part Details for FLLE2006ASMD by KEMET Corporation
Overview of FLLE2006ASMD by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for FLLE2006ASMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9156
|
Newark | Power Line Filter, Medical, 6A, 300V, Filter Applications:Medical, Voltage Rating:300Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Flle2-S Series Rohs Compliant: Yes |Kemet FLLE2006ASMD Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1400 / $29.1900 | Buy Now |
DISTI #
399-FLLE2006ASMD-ND
|
DigiKey | LINE FILT 300VDC 300VAC 6A CHAS Min Qty: 18 Lead time: 86 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8122 | Buy Now |
DISTI #
80-FLLE2006ASMD
|
Mouser Electronics | Power Line Filters Single Phase 300V 6A Chassis Mount RoHS: Compliant | 0 |
|
$27.5400 / $28.7300 | Order Now |
DISTI #
FLLE2006ASMD
|
TME | Filter: anti-interference, 300VAC, 6A, Leads: leads 140mm, 300VDC Min Qty: 9 | 0 |
|
$30.4200 / $32.2700 | RFQ |
Part Details for FLLE2006ASMD
FLLE2006ASMD CAD Models
FLLE2006ASMD Part Data Attributes:
|
FLLE2006ASMD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2006ASMD
KEMET Corporation
Single Phase EMI Filter, 300V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 8 MILLI HENRY | |
Approvals | ANSI; CAN; CSA; EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45 mm | |
High Pot | 1300 V | |
Insulation Resistance-Min | 0.22 MΩ | |
Leakage Current-Max | 0.37 mA | |
Length | 91 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Width | 51 mm |