Part Details for FLM-140 by Eaton Bussmann
Overview of FLM-140 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLM-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5979
|
Newark | 13/16 Bolt Termfuslk-20A |Eaton Bussmann FLM-140 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 / $28.3600 | Buy Now |
DISTI #
2041-FLM-140-ND
|
DigiKey | FUSE AUTO 40A 32VDC AUTO LINK Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6460 | Buy Now |
DISTI #
000000000005949985
|
Sager | Fuse Holder 13/16 BOLT TERMFUSLK-20A Min Qty: 10 | 0 |
|
$16.4900 / $18.8400 | Buy Now |