Part Details for FLN19RED04 by TE Connectivity
Overview of FLN19RED04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for FLN19RED04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2121
|
Newark | Fln19Red04=Lever Action Switch |Alcoswitch Te Connectivity FLN19RED04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$14.7900 | Buy Now |
DISTI #
2266-FLN19RED04-ND
|
DigiKey | SWITCH ROCKER DPDT 6A Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$10.6400 / $11.4900 | Buy Now |
DISTI #
506-FLN19RED04
|
Mouser Electronics | Rocker Switches DP ON-ON LNG RD RCKR PNL SWITCH RoHS: Compliant | 0 |
|
$10.2000 / $10.8200 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycles RoHS: Compliant |
490 Partner Stock |
|
$8.5000 / $12.6800 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycles RoHS: Compliant |
490 Partner Stock |
|
$8.5000 / $12.6800 | Buy Now |
Part Details for FLN19RED04
FLN19RED04 CAD Models
FLN19RED04 Part Data Attributes:
|
FLN19RED04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLN19RED04
TE Connectivity
Rocker Switch, DPDT, On-on, 6A, Wire Terminal, Paddle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Actuator Type | PADDLE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |