Part Details for FLNR009.T by Littelfuse Inc
Overview of FLNR009.T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLNR009.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7086
|
Newark | Fus 250V T/D Class Rk5 9A/ Box Rohs Compliant: No |Littelfuse FLNR009.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $12.9000 | Buy Now |
DISTI #
F11367-ND
|
DigiKey | FUSE CARTRIDGE 9A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6852 / $9.8700 | Buy Now |
DISTI #
576-FLNR009.T
|
Mouser Electronics | Industrial & Electrical Fuses 9A 250VAC 125VDC Class RK5 RoHS: Not Compliant | 0 |
|
$10.7500 / $13.1000 | Order Now |
DISTI #
75072246
|
RS | Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 9A, FLNR Series | Littelfuse FLNR009.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2400 / $14.0500 | RFQ |
|
Future Electronics | FLNR Series Time Delay 125 V 9 A UL Class RK5 Dual-Element Fuse RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$10.5400 / $10.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.6800 / $11.4900 | Buy Now |
Part Details for FLNR009.T
FLNR009.T CAD Models
FLNR009.T Part Data Attributes
|
FLNR009.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLNR009.T
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 9A 250V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 9 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |