Part Details for FLOWLED-9650 by Wakefield-Vette
Overview of FLOWLED-9650 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLOWLED-9650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9431
|
Newark | Flow Led Heat Sink 96Mm Dia 50H Rohs Compliant: Yes |Wakefield Thermal FLOWLED-9650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$20.4200 | Buy Now |
DISTI #
345-FLOWLED-9650-ND
|
DigiKey | FLOW LED HEAT SINK 96MM DIA 50H Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7638 | Buy Now |
DISTI #
567-FLOWLED-9650
|
Mouser Electronics | Heat Sinks - LED The factory is currently not accepting orders for this product. RoHS: Compliant | 7 |
|
$24.1200 | Buy Now |
DISTI #
74654489
|
RS | Flow LED Heat Sink 96MM DIA 50H | Wakefield FLOWLED-9650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4700 / $34.5000 | Buy Now |
DISTI #
FLOWLED-9650
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006351457
|
Sager | Heat Sinks - LED Heat Sink, Flow LED, 96mm Diameter, 50mm Height Min Qty: 100 | 0 |
|
$17.9400 / $18.9600 | Buy Now |
DISTI #
3273156
|
element14 Asia-Pacific | FLOW LED HEAT SINK 96MM DIA 50H RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$21.3331 / $25.5213 | Buy Now |
DISTI #
3273156
|
Farnell | FLOW LED HEAT SINK 96MM DIA 50H RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 14 |
|
$27.7068 | Buy Now |