Part Details for FLP5-30.0 by Bivar Inc
Overview of FLP5-30.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLP5-30.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLP5-30.0-ND
|
DigiKey | LIGHT PIPE 7MM RND LENS 30.0" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.5769 | Buy Now |
DISTI #
749-FLP5-30.0
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 7mm Round Lens RoHS: Compliant | 101 |
|
$3.5800 / $6.1800 | Buy Now |
DISTI #
70534746
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,7mm. Dia. Lens,30.0in. Length | Bivar Inc. FLP5-30.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 / $4.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.7500 | Buy Now |
DISTI #
FLP5-30.0
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$3.2100 / $4.5900 | RFQ |