Part Details for FLS012N10P03 by Amphenol Sine Systems
Overview of FLS012N10P03 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS012N10P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6108
|
Newark | Circular Conn, Rcpt, 10Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS012N10P03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.7900 | Buy Now |
DISTI #
889-FLS012N10P03-ND
|
DigiKey | 10 POSITION SQUARE FLANGE RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$4.5107 / $7.7300 | Buy Now |
DISTI #
74897100
|
RS | 10 Position Square Flange Receptacle, Pin, Shell Size 12, Fast Lock Coupling | Amphenol Sine Systems FLS012N10P03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 / $6.4400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.9300 | Buy Now |
DISTI #
AMEFLS012N10P03
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle - Square Flange - 10 Position,Male - Shell Size 12 - Silicone Seal - Auto-Lock RoHS: Compliant | 0 |
|
$2.8300 / $6.3400 | Buy Now |
DISTI #
AMEFLS012N10P03
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 10 | 0 |
|
Buy Now | |
DISTI #
4219874
|
Farnell | CIRCULAR CONN, RCPT, 10POS, CRIMP RoHS: Compliant Min Qty: 200 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$5.8925 | Buy Now |