Part Details for FLS6BS12N10P03 by Amphenol Sine Systems
Overview of FLS6BS12N10P03 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS6BS12N10P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6185
|
Newark | Circular Conn, Plug, 10Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS6BS12N10P03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$12.1800 / $15.7800 | Buy Now |
DISTI #
78AK5773
|
Newark | Circular Conn, Plug, 10Pos, Crimp Rohs Compliant: Yes |Amphenol Sine/tuchel FLS6BS12N10P03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $16.9700 | Buy Now |
DISTI #
889-FLS6BS12N10P03-ND
|
DigiKey | 10 POSITION PLUG, PIN, SHELL SIZ Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$9.0807 / $15.0200 | Buy Now |
DISTI #
74897204
|
RS | 10 Position Plug, Pin, Size 12, Back, Cable OD Range 6.0-9.0mm, Fast | Amphenol Sine Systems FLS6BS12N10P03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$8.3300 | Buy Now |
DISTI #
AMEFLS6BS12N10P03
|
Heilind Electronics | PLUG, 10 POSITION, MALE, SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug - 10 Position - Male - Shell Size 12 - Silicone Seal - Back Shell - Cable OD Range 6.0~12.0mm - Auto-Lock RoHS: Compliant | 0 |
|
$9.3700 / $13.6600 | Buy Now |
DISTI #
AMEFLS6BS12N10P03
|
Interstate Connecting Components | PLUG, 10 POSITION, MALE, SHELL | 0 |
|
Buy Now | |
DISTI #
4218775
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 10POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$9.7082 / $16.0655 | Buy Now |
DISTI #
4218775
|
Farnell | CIRCULAR CONN, PLUG, 10POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 200 |
|
$10.9025 / $15.6357 | Buy Now |