Part Details for FLS712N10P03 by Amphenol Sine Systems
Overview of FLS712N10P03 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS712N10P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6249
|
Newark | Circular Conn, Rcpt, 10Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS712N10P03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.1800 | Buy Now |
DISTI #
889-FLS712N10P03-ND
|
DigiKey | 10 POSITION JAM NUT RECEPTACLE, Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$6.9852 / $11.5500 | Buy Now |
DISTI #
74897241
|
RS | 10 Position Jam Nut Receptacle, Pin, Shell Size 12, Fast Lock Coupling | Amphenol Sine Systems FLS712N10P03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7500 / $10.5000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.4100 | Buy Now |
DISTI #
AMEFLS712N10P03
|
Heilind Electronics | RECEPTACLE, JAM NUT, 10 POSITI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle - Jam Nut - 10 Position - Male - Shell Size 12 - Silicone Seal - Auto-Lock RoHS: Compliant | 0 |
|
$7.2000 / $10.5000 | Buy Now |
DISTI #
AMEFLS712N10P03
|
Interstate Connecting Components | RECEPTACLE, JAM NUT, 10 POSITI | 0 |
|
Buy Now | |
DISTI #
4219885
|
Farnell | CIRCULAR CONN, RCPT, 10POS, CRIMP RoHS: Compliant Min Qty: 200 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$9.6592 | Buy Now |